Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3G-MR19G
Order Code1603438
Product RangeE3G Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3G-MR19G
Order Code1603438
Product RangeE3G Series
Technical Datasheet
Sensing Range Max10m
Sensor Output TypeRelay
Sensing MethodRetroreflective
Product RangeE3G Series
Supply Voltage DC Min12V
Connection MethodTerminal Block
Supply Voltage DC Max240V
SVHCNo SVHC (17-Dec-2014)
Product Overview
The E3G series long-distance Photoelectric Sensor with built-in amplifier for large work-pieces, includes retro-reflective models having sensing distance of 10m and distance settings up to 2m. Compact retro-reflective models require less wiring and less space with a sensing distance as long as 10m.
- Distance-setting models feature a teaching function
- Stability indicator shows at a glance when operating conditions are stable
- Relay and selectable NPN/PNP transistor outputs provided
- Cable, standard connector and terminal board models available
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensing Range Max
10m
Sensing Method
Retroreflective
Supply Voltage DC Min
12V
Supply Voltage DC Max
240V
Sensor Output Type
Relay
Product Range
E3G Series
Connection Method
Terminal Block
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26