Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3AS-HL150MT-M1TJ 0.3M
Order Code3596216
Product RangeE3AS-HL Series
Technical Datasheet
No Longer Stocked
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3AS-HL150MT-M1TJ 0.3M
Order Code3596216
Product RangeE3AS-HL Series
Technical Datasheet
Sensing Range Max150mm
Sensing MethodTriangulation
Sensor Output TypePNP
Product RangeE3AS-HL Series
Connection MethodM12 Connector
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Sensing Range Max
150mm
Sensor Output Type
PNP
Connection Method
M12 Connector
Supply Voltage DC Max
30V
Sensing Method
Triangulation
Product Range
E3AS-HL Series
Supply Voltage DC Min
10V
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.194141