Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2A-M12KN08-M1-B1
Order Code1909143
Product RangeE2A Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2A-M12KN08-M1-B1
Order Code1909143
Product RangeE2A Series
Technical Datasheet
Sensing Range Max8mm
Thread Size - MetricM12
Sensor Output TypePNP
Supply Voltage DC Min10V
Supply Voltage DC Max32V
Product RangeE2A Series
Alternatives for E2A-M12KN08-M1-B1
1 Product Found
Product Overview
The E2A-M12KN08-M1-B1 is a DC 3-wire Cylindrical Proximity Sensor with PNP configuration. Designed and tested for extra long life. Wide portfolio range through modular concept. Continuously high quality level through specialized manufacturing process. IP67 and IP69k for highest protection in wet environments.
- Non-shield wire
- Brass housing
- NO operation mode
- 8mm Sensing distance
- M12 connector
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Range Max
8mm
Sensor Output Type
PNP
Supply Voltage DC Max
32V
SVHC
No SVHC (17-Dec-2014)
Thread Size - Metric
M12
Supply Voltage DC Min
10V
Product Range
E2A Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028