Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA16-24
Order Code1181330
Product RangeA16
Technical Datasheet
No Longer Manufactured
Product Overview
The A16-24 is a 28V Incandescent Lamp with bi-pin base, filament light source illumination and 16000 hours average life.
Applications
Lighting
Technical Specifications
Supply Voltage
28V
Bulb Size
-
Average Bulb Life
16000h
SVHC
No SVHC (17-Dec-2014)
Lamp Base Type
Bi-Pin
MSCP
-
Product Range
A16
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000431