Product Information
Product Overview
The G9EA-1 DC24 is a gas-injected and hermetically sealed maximum DC Switching Relay with SPST-NO contact configuration and lead wires termination. The G9EA series DC power relay capable of interrupting high-voltage ad high-current loads. The switching section and driving section are gas-injected and hermetically sealed, allowing these compact relays to interrupt high-capacity loads. The sealed construction also requires no arc space, saves space and helps ensure safe applications. It is suitable for automobiles hybrid cars, fuel-cell cars, compact electric passenger vehicles, battery-operated golf carts, forklifts, AGV (automated guided vehicles) and battery-powered agricultural equipment.
- Downsizing and optimum design allow no restrictions on the mounting direction
- 60A at 400VDC Rated resistive load
- Approximately 5 to 5.4W coil power consumption
- 2500VAC Dielectric strength (AC for 1 minute)
- 4500V Impulse withstanding voltage
- 30mR (0.6mR typical) Maximum contact resistance
Applications
Automotive, Power Management, Industrial, Agriculture, Robotics, Medical, Test & Measurement
Technical Specifications
SPST-NO
60A
Panel Mount
-
400VDC
115.2ohm
24VDC
G9EA
Non Latching
Screw
-
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate