Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG8P-1C2P DC24
Order Code2076400
Product RangeG8P
Technical Datasheet
No Longer Manufactured
Suggested Alternatives

OMRON ELECTRONIC COMPONENTS
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG8P-1C2P DC24
Order Code2076400
Product RangeG8P
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VDC
Contact Current30A
Product RangeG8P
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC277VAC
Relay TerminalsSolder
Contact Voltage VDC28VDC
Contact MaterialSilver Alloy
Coil Resistance660ohm
Approvals & StandardsCSA, UL
SVHCNo SVHC (17-Dec-2014)
Alternatives for G8P-1C2P DC24
4 Products Found
Product Overview
The G8P series Compact Power Relay for PC board or panel-mounted applications. It is ideal for home and industrial appliances and many other applications. It withstands of up to 6000V under 1.2 x 50µs impulse wave or ring wave. It complies with UL873 and UL508 column-A spacing (1/8-inch through air and 1/4-inch over surface).
- A selection of contact forms - SPDT and SPST-NO
- Quick-connect terminals versions ideal for PC board and panel mounting
- Flanged mounting available
Applications
Industrial, Power Management
Technical Specifications
Contact Configuration
SPDT
Contact Current
30A
Relay Mounting
Through Hole
Contact Voltage VAC
277VAC
Contact Voltage VDC
28VDC
Coil Resistance
660ohm
SVHC
No SVHC (17-Dec-2014)
Coil Voltage
24VDC
Product Range
G8P
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Alloy
Approvals & Standards
CSA, UL
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024