Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6S-2F-TR 5DC
Order Code2076223RL
Product RangeG6S
Also Known AsG6S-2F-TR DC5, G6S 6013B
Technical Datasheet
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6S-2F-TR 5DC
Order Code2076223RL
Product RangeG6S
Also Known AsG6S-2F-TR DC5, G6S 6013B
Technical Datasheet
Product RangeG6S
Product Overview
The G6S-2F-TR 5DC is a Low Signal Relay with DPDT Ag (Au clad) contacts. This G6S-series signal relay features SMD mounting, solder relay terminal with non-latching coil, high dielectric withstand voltage.
- 1000MR Insulation resistance
- 2000VAC Dielectric strength between coil and contacts
- 4ms Operate time
- -40 to 85°C Ambient temperature range
- 5 to 85% RH Humidity
Applications
Industrial
Technical Specifications
Product Range
G6S
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002