Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6S-2 DC24
Order Code9950079
Product RangeG6S Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6S-2 DC24
Order Code9950079
Product RangeG6S Series
Technical Datasheet
Coil Voltage24VDC
Contact ConfigurationDPDT
Contact Current2A
Product RangeG6S Series
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC-
Contact Voltage VDC30V
Contact MaterialSilver Gold
Coil Resistance2.88kohm
Alternatives for G6S-2 DC24
3 Products Found
Product Overview
The G6S-2 24VDC is a 2-pole Surface-mount Relay with DC coil, G6S series. DPST (2CO) contact configuration, PCB terminals. Long terminals for ideal for soldering and mounting reliability. Unique terminal structure, designed to withstand IRS soldering processes. High dielectric strength (2000VAC) and impulse withstand voltage between coil and contacts (2500V, 2 x 10μs: Telcordia requirements). Ultra-miniature at 9.4 (H) x 7.5 (W) x 15mm (L).
- Single-side stable relay
- Fully sealed enclosure
- High dielectric strength of 2,000VAC and impulse withstand voltage between coil and contacts
- High sensitivity with 140mW rated power consumption
- Applicable to IRS using heat resistant material
- Standard model conforms to UL/CSA standards
- Space saving inside L terminal
- BSI (EN60950) certified models available (-Y type)
- Selectable DC coil voltage of 3VDC, 4.5VDC, 5VDC, 12VDC, 24VDC
- Maximum switching capacity is 2A at 250VAC, 220VDC
Applications
Industrial, Power Management, Automation & Process Control, Consumer Electronics, Security, Audio, Communications & Networking
Technical Specifications
Coil Voltage
24VDC
Contact Current
2A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
30V
Coil Resistance
2.88kohm
Contact Configuration
DPDT
Product Range
G6S Series
Coil Type
Non Latching
Contact Voltage VAC
-
Contact Material
Silver Gold
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003969