Product Information
Alternatives for G6KU-2FY 3DC
1 Product Found
Product Overview
The G6KU-2FY 3DC is a 2-pole Surface-mount Relay with DC coil, G6K series. DPST (2CO) contact configuration, outside-L surface mounting terminals. Subminiature model as small as 5.2 (H) x 6.5 (W) x 10mm (L) is ideal for high-density mounting. Low profile of 5.2mm improves mounting efficiency. Lightweight of 0.7g contributes to higher speed mounting. Consumes approximately 70% the power of a conventional OMRON model and operates at a current that is as low as 100mW. Surface mounting terminal models incorporate an unique terminal structure with high infrared irradiation efficiency which allows the terminal temperature to rise easily when mounting the IRS, thus ensuring excellent soldering.
- Single-winding latching relay
- Fully sealed enclosure
- DPDT contact configuration
- Ensures a dielectric strength of 1,500VAC and conforms to FCC part 68
- Selectable DC coil voltage of 5VDC, 6DC, 9VDC, 12VDC, 24VDC, 48VDC
- Standard model conforms to UL/CSA standards, certified by BSI
- Impulse withstand voltage of 2,500V for 2 × 10μs by optimizing distance between coil and contacts
- Single side stable and single winding latching model
- Maximum switching capacity of 1A at 125VAC, 60VDC
- Rated carry current of 2A
Applications
Industrial, Power Management, Automation & Process Control, Consumer Electronics, Security, Test & Measurement, Communications & Networking
Technical Specifications
3VDC
1A
Surface Mount
Solder
30V
91ohm
DPDT
G6K Series
Latching Single Coil
-
Silver Gold
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate