Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6JU-2FSY 5DC
Order Code9899626
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6JU-2FSY 5DC
Order Code9899626
Technical Datasheet
Coil Voltage5VDC
Contact ConfigurationDPDT
Contact Current1A
Product Range-
Relay MountingSurface Mount
Coil TypeLatching Single Coil
Relay TerminalsSolder
Contact Voltage VAC-
Contact Voltage VDC30V
Contact MaterialSilver Gold
Coil Resistance245.5ohm
SVHCNo SVHC (17-Dec-2014)
Product Overview
The G6J-Y series surface-mounting Signal Relay with the dimensions of 5.7 x 10.6 x 9mm (W x L x H) represent a reduction of approximately 56% in mounting area compared with the OMRON G6S for higher-density mounting. The dielectric strength of 1500VAC and an impulse withstand voltage of 2500V for 2 x 10µs (conforms to North American Telcordia specifications (formerly Bellcore)). It conforms to FCC part 68 (impulse withstand voltage of 1500V for 10 x 160µs between coil and contacts and between contacts of the same polarity).
- Single-winding latching models to save energy
Applications
Industrial, Signal Processing
Technical Specifications
Coil Voltage
5VDC
Contact Current
1A
Relay Mounting
Surface Mount
Relay Terminals
Solder
Contact Voltage VDC
30V
Coil Resistance
245.5ohm
Contact Configuration
DPDT
Product Range
-
Coil Type
Latching Single Coil
Contact Voltage VAC
-
Contact Material
Silver Gold
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001