Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6CK-1117P-US 5DC
Order Code1181027
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6CK-1117P-US 5DC
Order Code1181027
Technical Datasheet
Contact ConfigurationSPST
Coil Voltage5VDC
Contact Current10A
Product Range-
Relay MountingThrough Hole
Coil TypeLatching Dual Coil
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC30VDC
Contact MaterialSilver Alloy
Coil Resistance89.3ohm
Approvals & StandardsCSA, UL, VDE
SVHCNo SVHC (17-Dec-2014)
Alternatives for G6CK-1117P-US 5DC
1 Product Found
Technical Specifications
Contact Configuration
SPST
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
30VDC
Coil Resistance
89.3ohm
SVHC
No SVHC (17-Dec-2014)
Coil Voltage
5VDC
Product Range
-
Coil Type
Latching Dual Coil
Relay Terminals
Solder
Contact Material
Silver Alloy
Approvals & Standards
CSA, UL, VDE
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0056