Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG5Q-1AEU 5DC
Order Code1181043
Product RangeG5Q
Also Known AsG5Q-1A-EU DC5, G5QN6021M
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG5Q-1AEU 5DC
Order Code1181043
Product RangeG5Q
Also Known AsG5Q-1A-EU DC5, G5QN6021M
Technical Datasheet
Contact ConfigurationSPST
Coil Voltage5VDC
Contact Current10A
Product RangeG5Q
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC30VDC
Contact MaterialSilver Alloy
Coil Resistance125ohm
Approvals & StandardsCSA, IEC, UL, VDE
SVHCNo SVHC (17-Dec-2014)
Alternatives for G5Q-1AEU 5DC
1 Product Found
Product Overview
The G5Q-1AEU 5DC is a PCB mount Miniature Power Relay with DC coil. This G5Q-series power relay has 1NO (SPST) Ag alloy contact. Compact relay with high isolation between coil and contacts. Ensures a withstand impulse voltage of 8000V between the coil and contacts. Contains no lead inside and features cadmium-free contacts ensuring environmentally friendly use. UL class F insulation.
- Compact, high isolation relay
- Vented enclosure
- 400mW Low coil power consumption
- CTI>250 tracking resistance
- -40 to 85°C Operating temperature range
Applications
Consumer Electronics, HVAC
Technical Specifications
Contact Configuration
SPST
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
30VDC
Coil Resistance
125ohm
SVHC
No SVHC (17-Dec-2014)
Coil Voltage
5VDC
Product Range
G5Q
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Alloy
Approvals & Standards
CSA, IEC, UL, VDE
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008051