Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-61VY
Order Code1892382
Product RangeG3VM Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-61VY
Order Code1892382
Product RangeG3VM Series
Technical Datasheet
Contact ConfigurationSPST-NO
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max60V
Load Current70mA
MOSFET Relay Package StyleSOP-4
Relay MountingSurface Mount
Relay TerminalsGull Wing
Forward Current If3mA
On State Resistance Max50ohm
Isolation Voltage3.75kV
I/O Capacitance Typ1pF
Off State Leakage Current Max1µA
Product RangeG3VM Series
Product Overview
The G3VM-61VY is a SMD MOSFET Relay with surface mounting terminals. It has trigger LED forward current of 2mA maximum facilitates power saving designs and prolonged battery life.
- -40 to 85°C Operating temperature range
Applications
Industrial, Test & Measurement, Security
Technical Specifications
Contact Configuration
SPST-NO
Load Type
AC / DC
Load Current
70mA
Relay Mounting
Surface Mount
Forward Current If
3mA
Isolation Voltage
3.75kV
Off State Leakage Current Max
1µA
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
60V
MOSFET Relay Package Style
SOP-4
Relay Terminals
Gull Wing
On State Resistance Max
50ohm
I/O Capacitance Typ
1pF
Product Range
G3VM Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25