Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-61G1
Order Code9918990
Product RangeG3VM Series
Also Known AsG3VM-61G1, G3VM1151R
Technical Datasheet
No Longer Manufactured
Suggested Alternatives

OMRON ELECTRONIC COMPONENTS
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-61G1
Order Code9918990
Product RangeG3VM Series
Also Known AsG3VM-61G1, G3VM1151R
Technical Datasheet
Contact ConfigurationSPST-NO
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max60V
Load Current400mA
MOSFET Relay Package StyleSOP-4
Relay MountingSurface Mount
Relay TerminalsGull Wing
Forward Current If7.5mA
On State Resistance Max2ohm
Isolation Voltage1.5kV
I/O Capacitance Typ0.8pF
Off State Leakage Current Max1µA
Product RangeG3VM Series
Alternatives for G3VM-61G1
3 Products Found
Product Overview
The G3VM-G series from Omron are MOSFET relays available in 4pin SOP package. MOSFET relays are designed for switching minute signals and analog signals.
- Load voltages range from 60V to 400V (AC or DC)
- Load current varies from 50mA to 400mA (AC or DC)
- SPST-NO, SPST-NC contact configurations
- On state resistance typically range from 1ohm to 40 ohm
- OFF state capacitances typically range from 15pF to 130pF
- Maximum operating time range from 0.5ms to 3.0ms
- Maximum leakage current range from 10nA to 1.0uA
Applications
Industrial, Power Management, Automation & Process Control, Consumer Electronics
Technical Specifications
Contact Configuration
SPST-NO
Load Type
AC / DC
Load Current
400mA
Relay Mounting
Surface Mount
Forward Current If
7.5mA
Isolation Voltage
1.5kV
Off State Leakage Current Max
1µA
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
60V
MOSFET Relay Package Style
SOP-4
Relay Terminals
Gull Wing
On State Resistance Max
2ohm
I/O Capacitance Typ
0.8pF
Product Range
G3VM Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454