Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-401EY
Order Code2065743
Product RangeG3VM Series
Also Known AsG3VM-401EY, G3VM1123C
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-401EY
Order Code2065743
Product RangeG3VM Series
Also Known AsG3VM-401EY, G3VM1123C
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Contact ConfigurationSPST-NO
Load TypeAC / DC
Load Voltage Max400V
Load Current120mA
MOSFET Relay Package StyleDIP-6
Relay MountingSurface Mount
Relay TerminalsGull Wing
Forward Current If7.5mA
On State Resistance Max35ohm
Isolation Voltage5kV
I/O Capacitance Typ0.8pF
Off State Leakage Current Max1µA
Product RangeG3VM Series
Alternatives for G3VM-401EY
1 Product Found
Product Overview
The G3VM-401EY is a SMD analogue-switching MOSFET Relay with surface-mounting terminals. It has dielectric strength of 5kVAC between I/O using optical isolation.
- Switches minute analogue signals
- Leakage current of 1μA maximum when output relay is open
- -40 to 85°C Operating temperature range
Applications
Industrial, Test & Measurement
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Type
AC / DC
Load Current
120mA
Relay Mounting
Surface Mount
Forward Current If
7.5mA
Isolation Voltage
5kV
Off State Leakage Current Max
1µA
Contact Configuration
SPST-NO
Load Voltage Max
400V
MOSFET Relay Package Style
DIP-6
Relay Terminals
Gull Wing
On State Resistance Max
35ohm
I/O Capacitance Typ
0.8pF
Product Range
G3VM Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00038