Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-21PR11(TR05)
Order Code4049387
Product RangeG3VM Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-21PR11(TR05)
Order Code4049387
Product RangeG3VM Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max20V
Load Current900mA
MOSFET Relay Package StyleDIP-4
Relay MountingSurface Mount
Relay TerminalsSolder
On State Resistance Max0.22ohm
Isolation Voltage500V
I/O Capacitance Typ0.4pF
Off State Leakage Current Max0
Product RangeG3VM Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
20V
MOSFET Relay Package Style
DIP-4
Relay Terminals
Solder
Isolation Voltage
500V
Off State Leakage Current Max
0
SVHC
No SVHC (10-Jun-2022)
Load Type
AC / DC
Load Current
900mA
Relay Mounting
Surface Mount
On State Resistance Max
0.22ohm
I/O Capacitance Typ
0.4pF
Product Range
G3VM Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003