Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-21LR10
Order Code2065736
Product RangeG3VM Series
Technical Datasheet
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-21LR10
Order Code2065736
Product RangeG3VM Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Contact ConfigurationSPST-NO
Load TypeAC / DC
Load Voltage Max20V
Load Current200mA
MOSFET Relay Package StyleSSOP-4
Relay MountingSurface Mount
Relay TerminalsSolder
Forward Current If20mA
On State Resistance Max5ohm
Isolation Voltage1.5kV
I/O Capacitance Typ0.3pF
Off State Leakage Current Max200pA
Product RangeG3VM Series
Product Overview
The G3VM-21LR10 is a MOSFET Relay with output capacitance of 0.8pF typical allows high-frequency applications. It has leakage current of 0.2nA maximum (10pA typical) when relay is open.
- 0.026ms Typical turn-on time, 0.045ms turn-off time
- -20 to 85°C Operating temperature range
Applications
Industrial, Test & Measurement, Communications & Networking
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Type
AC / DC
Load Current
200mA
Relay Mounting
Surface Mount
Forward Current If
20mA
Isolation Voltage
1.5kV
Off State Leakage Current Max
200pA
Contact Configuration
SPST-NO
Load Voltage Max
20V
MOSFET Relay Package Style
SSOP-4
Relay Terminals
Solder
On State Resistance Max
5ohm
I/O Capacitance Typ
0.3pF
Product Range
G3VM Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000136