Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SX199
Order Code2766228
Also Known AsEE-SX199, EESX1864M
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
59+ | £1.310 |
Price for:Each
Minimum: 59
Multiple: 59
£77.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SX199
Order Code2766228
Also Known AsEE-SX199, EESX1864M
Technical Datasheet
Gap Width3mm
Aperture Width0.5mm
Forward Current If50mA
Reverse Voltage Vr4V
Forward Voltage1.2V
Sensor Output TypePhototransistor
Sensor MountingThrough Hole
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Gap Width
3mm
Forward Current If
50mA
Forward Voltage
1.2V
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
SVHC
To Be Advised
Aperture Width
0.5mm
Reverse Voltage Vr
4V
Sensor Output Type
Phototransistor
Operating Temperature Min
-25°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005