Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD6F-20A6-000
Order Code1573146
Product RangeD6F Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD6F-20A6-000
Order Code1573146
Product RangeD6F Series
Technical Datasheet
Sensor TypeMEMS Flow Sensor
Flow Rate Min0l/min
Flow Rate Max20l/min
Operating Pressure Min-
Operating Pressure Max500kPa
Port StyleStraight
Supply Voltage Min10.8VDC
Supply Voltage Max26.4VDC
Accuracy-
Accuracy3%
Sensor Output TypeAnalogue
Media TypeAir
Process Connection Size-
Process Connection Type-
Pipe Size-
Sensor MountingPanel Mount
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product RangeD6F Series
Pressure Max72.5psi
Supply Voltage DC Max26.4V
Supply Voltage DC Min10.8V
Technical Specifications
Sensor Type
MEMS Flow Sensor
Flow Rate Max
20l/min
Operating Pressure Max
500kPa
Supply Voltage Min
10.8VDC
Accuracy
-
Sensor Output Type
Analogue
Process Connection Size
-
Pipe Size
-
Operating Temperature Min
-10°C
Product Range
D6F Series
Pressure Max
72.5psi
Supply Voltage DC Min
10.8V
Flow Rate Min
0l/min
Operating Pressure Min
-
Port Style
Straight
Supply Voltage Max
26.4VDC
Accuracy
3%
Media Type
Air
Process Connection Type
-
Sensor Mounting
Panel Mount
Operating Temperature Max
60°C
SVHC
No SVHC (17-Dec-2014)
Supply Voltage DC Max
26.4V
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.10256