Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD3SHB1R
Order Code2213961RL
Product RangeD3SH Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD3SHB1R
Order Code2213961RL
Product RangeD3SH Series
Technical Datasheet
Product RangeD3SH Series
Contact ConfigurationSPST-NC
Switch TerminalsSolder
Contact Current Max1mA
Contact Voltage DC Nom5V
External Height0.9mm
External Width3mm
External Depth3.4mm
Product Overview
The D3SHB1R is a SPST surface-mount Detection Switch with unique mechanism enables high contact reliability and high precision operation.
- 100MΩ Minimum insulation resistance
- 3Ω Maximum contact resistance (initial value)
- 100VAC for 1 minimum between terminals of same polarity dielectric strength
Applications
Industrial
Technical Specifications
Product Range
D3SH Series
Switch Terminals
Solder
Contact Voltage DC Nom
5V
External Width
3mm
Contact Configuration
SPST-NC
Contact Current Max
1mA
External Height
0.9mm
External Depth
3.4mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002