Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD3SHB1L1
Order Code2213960
Technical Datasheet
No Longer Stocked
Product Overview
The D3SHB1L1 is a SPST surface-mount Detection Switch with unique mechanism enables high contact reliability and high precision operation.
- 100MR Minimum insulation resistance
- 3R Maximum contact resistance (initial value)
- 100VAC for 1 minimum between terminals of same polarity dielectric strength
Applications
Industrial
Technical Specifications
Product Range
-
Switch Terminals
Solder
Contact Voltage DC Nom
5V
External Width
3mm
SVHC
No SVHC (17-Dec-2014)
Contact Configuration
SPST-NC
Contact Current Max
1mA
External Height
0.9mm
External Depth
3.4mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002