Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD3SHA0R
Order Code2213951
Product RangeD3SH Series
Also Known AsD3SH-A0R, D3SH0002D
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD3SHA0R
Order Code2213951
Product RangeD3SH Series
Also Known AsD3SH-A0R, D3SH0002D
Technical Datasheet
Product RangeD3SH Series
Contact ConfigurationSPST-NO
Switch TerminalsSolder
Contact Current Max1mA
Contact Voltage DC Nom5V
External Height0.9mm
External Width3mm
External Depth3.4mm
Product Overview
The D3SHA0R is a SPST surface-mount Detection Switch with unique mechanism enables high contact reliability and high precision operation.
- 100MΩ Minimum insulation resistance
- 3Ω Maximum contact resistance (initial value)
- 100VAC for 1 minimum between terminals of same polarity dielectric strength
Applications
Industrial
Technical Specifications
Product Range
D3SH Series
Switch Terminals
Solder
Contact Voltage DC Nom
5V
External Width
3mm
Contact Configuration
SPST-NO
Contact Current Max
1mA
External Height
0.9mm
External Depth
3.4mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454