Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2SW-01L3HS
Order Code2068305
Also Known AsD2SW-01L3HS, D2SW1231R
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2SW-01L3HS
Order Code2068305
Also Known AsD2SW-01L3HS, D2SW1231R
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorSimulated Roller Lever
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max100mA
Contact Voltage DC Nom30VDC
Product Range-
Contact Voltage AC Nom-
Operating Force Max0.59N
SVHCNo SVHC (17-Dec-2014)
Product Overview
D2SW-01L3HS is a D2SW series sealed subminiature basic switch. Its use of epoxy resin assures stable sealing, making this switch ideal for places subject to water spray or excessive dust. It is ideal for automobiles, automatic vending machines, refrigerators, ice-making equipment, bath equipment, hot-water supply systems, air conditioners, and industrial equipment, which require high environmental resistance.
- 30VDC, 0.1A ratings
- Simulated roller lever actuator
- SPDT contact form
- Solder terminals
- UL (UL1054)/CSA (CSA C22.2 No.55), VDE (EN61058-1) approved
- Insulation resistance is 100mohm min. (at 500VDC with insulation tester)
- Contact resistance (initial value) is 50mohm max. (terminal)
- Degree of protection is IEC IP67
- Ambient operating temperature range from -40°C to +85°C (at ambient humidity of 60% max.)
- Proof tracking index (PTI) is 175
Warnings
Do not use the switch underwater. Prevent the switch from coming into contact with oil or chemicals. Otherwise, damage to or deterioration of switch materials may result.
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
100mA
Product Range
-
Operating Force Max
0.59N
Microswitch Actuator
Simulated Roller Lever
Switch Terminals
Solder
Contact Voltage DC Nom
30VDC
Contact Voltage AC Nom
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004