Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2MC-5EL
Order Code4436337
Product RangeD2MC Series
Technical Datasheet
5 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | £10.540 |
5+ | £10.010 |
10+ | £9.470 |
25+ | £8.290 |
50+ | £7.830 |
100+ | £7.550 |
Price for:Each
Minimum: 1
Multiple: 1
£10.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2MC-5EL
Order Code4436337
Product RangeD2MC Series
Technical Datasheet
Microswitch TypeStandard
Microswitch Actuator-
Contact ConfigurationSPDT
Switch TerminalsQuick Connect
Contact Current Max5A
Contact Voltage DC Nom-
Product RangeD2MC Series
Contact Voltage AC Nom250V
Operating Force Max0.5mN-m
Technical Specifications
Microswitch Type
Standard
Contact Configuration
SPDT
Contact Current Max
5A
Product Range
D2MC Series
Operating Force Max
0.5mN-m
Microswitch Actuator
-
Switch Terminals
Quick Connect
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365005
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011467
Product traceability