Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3J2200
Order Code1961002
Product RangeB3J Series
Also Known AsB3J-2200, B3J 2200G
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3J2200
Order Code1961002
Product RangeB3J Series
Also Known AsB3J-2200, B3J 2200G
Technical Datasheet
Product RangeB3J Series
Switch TerminalsSolder
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Contact Current Max50mA
Actuator StyleHinged Button
Actuating Force127gf
Contact Voltage DC Nom24V
Contact Rating50mA at 24VDC
Operating Force1.27N
Switch Dimensions (L x W)18mm x 12mm
IP RatingIP00
IlluminationIlluminated
Alternatives for B3J2200
1 Product Found
Technical Specifications
Product Range
B3J Series
Actuator Orientation
Top Actuated
Contact Current Max
50mA
Actuating Force
127gf
Contact Rating
50mA at 24VDC
Switch Dimensions (L x W)
18mm x 12mm
Illumination
Illuminated
Switch Terminals
Solder
Switch Mounting
Through Hole
Actuator Style
Hinged Button
Contact Voltage DC Nom
24V
Operating Force
1.27N
IP Rating
IP00
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0017