Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3J1300
Order Code1960999
Product RangeB3J Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3J1300
Order Code1960999
Product RangeB3J Series
Technical Datasheet
Product RangeB3J Series
Switch TerminalsSolder
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleHinged Button
Contact Current Max50mA
Contact Voltage DC Nom24V
Actuating Force127gf
Contact Rating50mA at 24VDC
Operating Force1.27N
Switch Dimensions (L x W)18mm x 12mm
IP RatingIP00
IlluminationNon Illuminated
Technical Specifications
Product Range
B3J Series
Actuator Orientation
Top Actuated
Actuator Style
Hinged Button
Contact Voltage DC Nom
24V
Contact Rating
50mA at 24VDC
Switch Dimensions (L x W)
18mm x 12mm
Illumination
Non Illuminated
Switch Terminals
Solder
Switch Mounting
Through Hole
Contact Current Max
50mA
Actuating Force
127gf
Operating Force
1.27N
IP Rating
IP00
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0017