Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3F3152
Order Code1960966
Product RangeB3F
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3F3152
Order Code1960966
Product RangeB3F
Technical Datasheet
Switch TerminalsSolder
Product RangeB3F
Actuator OrientationSide Actuated
Actuator OrientationSide Actuated
Switch MountingThrough Hole
Switch MountingThrough Hole
Actuator StylePlunger for Cap
Contact Current Max50mA
Actuator StylePlunger for Cap
Actuating Force150gf
Actuating Force150gf
Contact Voltage DC Nom24V
Operating Force1.47N
Contact Rating0
Contact Rating50mA at 24VDC
Switch Dimensions (L x W)7.3mm x 6.3mm
Switch Dimensions (L x W)0
IP Rating0
IP RatingIP00
IlluminationNon Illuminated
SVHCNo SVHC (17-Dec-2014)
Alternatives for B3F3152
3 Products Found
Product Overview
The Omron B3F series are tactile switches. These switches are available in 6mm × 6mm, 12mm × 12mm sizes with different models such as standard, side operated, long durability, high force and high reliability gold plated etc. The gold plated models have increased contact reliability, resistance to corrosive gas and insulation failure prevention for ion migration in harsh environments.
- Extended mechanical/electrical durability
- Taped radial type, vertical type and high force types are available
- Flat type and projected type plunger
- DIP terminals
- Operating force is 0.98N, 1.27N, 1.47N, 1.76N, 2.55N, 4.9N based on ordering
- SPST-NO contact configuration
- Maximum switching capacity of 50mA at 24VDC
- Type B32 key tops are available only for projected plunger models
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Switch Terminals
Solder
Actuator Orientation
Side Actuated
Switch Mounting
Through Hole
Actuator Style
Plunger for Cap
Actuator Style
Plunger for Cap
Actuating Force
150gf
Operating Force
1.47N
Contact Rating
50mA at 24VDC
Switch Dimensions (L x W)
0
IP Rating
IP00
SVHC
No SVHC (17-Dec-2014)
Product Range
B3F
Actuator Orientation
Side Actuated
Switch Mounting
Through Hole
Contact Current Max
50mA
Actuating Force
150gf
Contact Voltage DC Nom
24V
Contact Rating
0
Switch Dimensions (L x W)
7.3mm x 6.3mm
IP Rating
0
Illumination
Non Illuminated
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000433