Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3F1056
Order Code1960943
Product RangeB3F
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3F1056
Order Code1960943
Product RangeB3F
Technical Datasheet
Switch TerminalsSolder
Product RangeB3F
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Contact Current Max50mA
Actuator StylePlunger for Cap
Contact Voltage DC Nom24V
Actuating Force500gf
Operating Force4.9N
Contact Rating50mA at 24VDC
Switch Dimensions (L x W)6mm x 6mm
IP RatingIP00
IlluminationNon Illuminated
Alternatives for B3F1056
8 Products Found
Product Overview
The B3F1056 is a through-hole Tactile Switch with SPST contact arrangement and red projected plunger. It has silver-plated terminals.
- Extended mechanical/electrical durability 10 x 106 operations
- B32-series key tops mount to models with projected plungers
- -25 to 70°C Operating temperature range
Applications
Industrial
Technical Specifications
Switch Terminals
Solder
Actuator Orientation
Top Actuated
Contact Current Max
50mA
Contact Voltage DC Nom
24V
Operating Force
4.9N
Switch Dimensions (L x W)
6mm x 6mm
Illumination
Non Illuminated
Product Range
B3F
Switch Mounting
Through Hole
Actuator Style
Plunger for Cap
Actuating Force
500gf
Contact Rating
50mA at 24VDC
IP Rating
IP00
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003