Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoXMO-P10R-U-062-36-H-MQ-53.2
Order Code3816470
Product RangeXMO-P10R Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £2,459.000 |
Price for:Each
Minimum: 1
Multiple: 1
£2,459.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoXMO-P10R-U-062-36-H-MQ-53.2
Order Code3816470
Product RangeXMO-P10R Series
Technical Datasheet
Thermocouple TypeS
Measured Temperature Min0°C
Measured Temperature Max1482°C
Sensor Body MaterialMolybdenum
Lead Length - Imperial72"
Lead Length - Metric2m
Probe Length - Imperial53.2"
Probe Length - Metric1.35m
Probe Diameter - Imperial0.062"
Probe Diameter - Metric1.57mm
Insulation-
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingShielded
Product RangeXMO-P10R Series
Product Overview
XMO series very high temperature thermocouple probe designed for use in extreme temperatures, up to 2200°C(4000°F). This probe can be used in inert, reducing or vacuum work environments. It is sensitive to oxidation above 204⁰C (400⁰F) and non bendable.
- 62" dia and 53.2" long molybdenum sheath with hafnia insulation
- Measuring junction: ungrounded
- Type S 36AWG thermocouple
- Miniature size connector - style MQ
Technical Specifications
Thermocouple Type
S
Measured Temperature Max
1482°C
Lead Length - Imperial
72"
Probe Length - Imperial
53.2"
Probe Diameter - Imperial
0.062"
Insulation
-
Thermocouple Wire Standard
ANSI
Product Range
XMO-P10R Series
Measured Temperature Min
0°C
Sensor Body Material
Molybdenum
Lead Length - Metric
2m
Probe Length - Metric
1.35m
Probe Diameter - Metric
1.57mm
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Shielded
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001