Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoXIN-W5R26-U-125-30-M-SX-35
Order Code3816467
Product RangeXIN-W5R26 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £1,055.000 |
Price for:Each
Minimum: 1
Multiple: 1
£1,055.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoXIN-W5R26-U-125-30-M-SX-35
Order Code3816467
Product RangeXIN-W5R26 Series
Technical Datasheet
Thermocouple TypeC
Sensor Body MaterialInconel
Lead Length - Imperial72"
Lead Length - Metric2m
Probe Length - Imperial35"
Probe Length - Metric889mm
Probe Diameter - Imperial0.125"
Probe Diameter - Metric3.18mm
Product RangeXIN-W5R26 Series
Technical Specifications
Thermocouple Type
C
Lead Length - Imperial
72"
Probe Length - Imperial
35"
Probe Diameter - Imperial
0.125"
Product Range
XIN-W5R26 Series
Sensor Body Material
Inconel
Lead Length - Metric
2m
Probe Length - Metric
889mm
Probe Diameter - Metric
3.18mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001