Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoXIN-P13R-U-125-30-M-TJ-8
Order Code3816466
Product RangeXIN-P13R Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £545.710 |
Price for:Each
Minimum: 1
Multiple: 1
£545.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoXIN-P13R-U-125-30-M-TJ-8
Order Code3816466
Product RangeXIN-P13R Series
Technical Datasheet
Thermocouple TypeR
Measured Temperature Min0°C
Measured Temperature Max870°C
Sensor Body MaterialInconel
Lead Length - Imperial72"
Lead Length - Metric2m
Probe Length - Imperial8"
Probe Length - Metric203.2mm
Probe Diameter - Imperial0.125"
Probe Diameter - Metric3.18mm
Insulation-
Thermocouple TerminationStripped Leads
Thermocouple Wire StandardANSI
Thermocouple ShieldingShielded
Product RangeXIN-P13R Series
Technical Specifications
Thermocouple Type
R
Measured Temperature Max
870°C
Lead Length - Imperial
72"
Probe Length - Imperial
8"
Probe Diameter - Imperial
0.125"
Insulation
-
Thermocouple Wire Standard
ANSI
Product Range
XIN-P13R Series
Measured Temperature Min
0°C
Sensor Body Material
Inconel
Lead Length - Metric
2m
Probe Length - Metric
203.2mm
Probe Diameter - Metric
3.18mm
Thermocouple Termination
Stripped Leads
Thermocouple Shielding
Shielded
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09979