Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £24.630 |
Price for:Each
Minimum: 1
Multiple: 1
£24.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoWTTI-6-1.5M-TT
Order Code3816303
Product RangeWT Series
Technical Datasheet
Thermocouple TypeT
Measured Temperature Min0°C
Measured Temperature Max260°C
Sensor Body Material-
Lead Length - Imperial59.06"
Lead Length - Metric1.5m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPFA (Perfluoroalkoxy)
Thermocouple TerminationWire Leaded
Thermocouple Wire StandardIEC
Thermocouple ShieldingUnshielded
Product RangeWT Series
Technical Specifications
Thermocouple Type
T
Measured Temperature Max
260°C
Lead Length - Imperial
59.06"
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PFA (Perfluoroalkoxy)
Thermocouple Wire Standard
IEC
Product Range
WT Series
Measured Temperature Min
0°C
Sensor Body Material
-
Lead Length - Metric
1.5m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Wire Leaded
Thermocouple Shielding
Unshielded
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039916