Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £36.670 |
Price for:Each
Minimum: 1
Multiple: 1
£36.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoWTT-8-60-TT-SMPW-M
Order Code3816300
Product RangeWT Series
Technical Datasheet
Thermocouple TypeT
Measured Temperature Min0°C
Sensing Temperature Min0°C
Measured Temperature Max260°C
Sensing Temperature Max260°C
Sensor Body Material-
Lead Length - Imperial60"
Lead Length - Metric1.52m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPFA
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardANSI
Thermocouple Shielding-
Product RangeWT Series
Technical Specifications
Thermocouple Type
T
Sensing Temperature Min
0°C
Sensing Temperature Max
260°C
Lead Length - Imperial
60"
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PFA
Thermocouple Wire Standard
ANSI
Product Range
WT Series
Measured Temperature Min
0°C
Measured Temperature Max
260°C
Sensor Body Material
-
Lead Length - Metric
1.52m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001