Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTYTT-532332-50
Order Code3871227
Product RangeOMEGAFLEX TYTT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £112.730 |
Price for:Each
Minimum: 1
Multiple: 1
£112.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTYTT-532332-50
Order Code3871227
Product RangeOMEGAFLEX TYTT Series
Technical Datasheet
External Diameter3.96mm
Internal Diameter2.38mm
Tube MaterialPTFE (Polytetrafluoroethylene)
ColourTranslucent White
Pressure Max245psi
Length15.24m
Product RangeOMEGAFLEX TYTT Series
Technical Specifications
External Diameter
3.96mm
Tube Material
PTFE (Polytetrafluoroethylene)
Pressure Max
245psi
Product Range
OMEGAFLEX TYTT Series
Internal Diameter
2.38mm
Colour
Translucent White
Length
15.24m
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.658616