Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTYTP-1418-25
Order Code3871214
Product RangeOMEGAFLEX TYTP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £152.970 |
Price for:Each
Minimum: 1
Multiple: 1
£152.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTYTP-1418-25
Order Code3871214
Product RangeOMEGAFLEX TYTP Series
Technical Datasheet
External Diameter6.35mm
Internal Diameter3.18mm
Tube MaterialPFA
ColourClear
Pressure Max340psi
Length7.62m
Product RangeOMEGAFLEX TYTP Series
Technical Specifications
External Diameter
6.35mm
Tube Material
PFA
Pressure Max
340psi
Product Range
OMEGAFLEX TYTP Series
Internal Diameter
3.18mm
Colour
Clear
Length
7.62m
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.798322