Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £232.980 |
Price for:Each
Minimum: 1
Multiple: 1
£232.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTT-EI-24S-SLE-30M
Order Code3888103
Product RangeTT Series
Technical Datasheet
Thermocouple Wire TypeE
Length - Imperial98.43ft
Length - Metric30m
No. of Max Strands x Strand Size7 x 32AWG
Wire Gauge24AWG
Conductor Area CSA-
Conductor TypeStranded
Colour Code StandardIEC
InsulationPFA
Operating Temperature Min0°C
Operating Temperature Max260°C
Product RangeTT Series
Product Overview
- Thermocouple grade PFA insulated wire
- Type E thermocouple, IEC colour code
- 24AWG stranded wire
- Special limit of error
- 30M spool length
Technical Specifications
Thermocouple Wire Type
E
Length - Metric
30m
Wire Gauge
24AWG
Conductor Type
Stranded
Insulation
PFA
Operating Temperature Max
260°C
Length - Imperial
98.43ft
No. of Max Strands x Strand Size
7 x 32AWG
Conductor Area CSA
-
Colour Code Standard
IEC
Operating Temperature Min
0°C
Product Range
TT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001