Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTOTE362-ADJ/240V
Order Code3813374
Product RangeTOTE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £2,794.000 |
Price for:Each
Minimum: 1
Multiple: 1
£2,794.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTOTE362-ADJ/240V
Order Code3813374
Product RangeTOTE Series
Technical Datasheet
Supply Voltage240V
Watt Density-
Power Consumption2.88kW
Operating Temperature Min-
Operating Temperature Max230°C
Diameter - Imperial-
Diameter - Metric-
Heater Plug TypeStandard
Heated Length - Imperial36"
Heated Length - Metric914.4mm
Sheath Material-
Heated Medium-
No. of Heating Elements-
Product RangeTOTE Series
Technical Specifications
Supply Voltage
240V
Power Consumption
2.88kW
Operating Temperature Max
230°C
Diameter - Metric
-
Heated Length - Imperial
36"
Sheath Material
-
No. of Heating Elements
-
Watt Density
-
Operating Temperature Min
-
Diameter - Imperial
-
Heater Plug Type
Standard
Heated Length - Metric
914.4mm
Heated Medium
-
Product Range
TOTE Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85161080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):14.96854