Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTJC3-NNXL-IM050U-1390
Order Code3860874
Product RangeTJC3 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £113.770 |
Price for:Each
Minimum: 1
Multiple: 1
£113.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTJC3-NNXL-IM050U-1390
Order Code3860874
Product RangeTJC3 Series
Technical Datasheet
Thermocouple TypeN
Measured Temperature Min-
Measured Temperature Max-
Sensor Body MaterialSuper Omegaclad
Lead Length - Imperial118.11"
Lead Length - Metric3m
Probe Length - Imperial54.72"
Probe Length - Metric1.39m
Probe Diameter - Imperial0.0197"
Probe Diameter - Metric0.5mm
InsulationPFA
Thermocouple Termination-
Thermocouple Wire StandardANSI
Thermocouple ShieldingShielded
Product RangeTJC3 Series
Technical Specifications
Thermocouple Type
N
Measured Temperature Max
-
Lead Length - Imperial
118.11"
Probe Length - Imperial
54.72"
Probe Diameter - Imperial
0.0197"
Insulation
PFA
Thermocouple Wire Standard
ANSI
Product Range
TJC3 Series
Measured Temperature Min
-
Sensor Body Material
Super Omegaclad
Lead Length - Metric
3m
Probe Length - Metric
1.39m
Probe Diameter - Metric
0.5mm
Thermocouple Termination
-
Thermocouple Shielding
Shielded
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031751