Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTJ80-CAIN-116U-3-CC-XCIB
Order Code3860727
Product RangeTJ80 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £115.400 |
Price for:Each
Minimum: 1
Multiple: 1
£115.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTJ80-CAIN-116U-3-CC-XCIB
Order Code3860727
Product RangeTJ80 Series
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-
Measured Temperature Max815°C
Sensor Body MaterialInconel
Lead Length - Imperial80"
Lead Length - Metric2.03m
Probe Length - Imperial3"
Probe Length - Metric76.2mm
Probe Diameter - Imperial116"
Probe Diameter - Metric2.95m
InsulationNextel
Thermocouple TerminationStripped Leads
Thermocouple Wire StandardANSI
Thermocouple ShieldingShielded
Product RangeTJ80 Series
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
815°C
Lead Length - Imperial
80"
Probe Length - Imperial
3"
Probe Diameter - Imperial
116"
Insulation
Nextel
Thermocouple Wire Standard
ANSI
Product Range
TJ80 Series
Measured Temperature Min
-
Sensor Body Material
Inconel
Lead Length - Metric
2.03m
Probe Length - Metric
76.2mm
Probe Diameter - Metric
2.95m
Thermocouple Termination
Stripped Leads
Thermocouple Shielding
Shielded
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12247