Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTJ5-CAIN-IM20U-75-SMPW-M-IEC24
Order Code3860604
Product RangeTJ5 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMEGA
Manufacturer Part NoTJ5-CAIN-IM20U-75-SMPW-M-IEC24
Order Code3860604
Product RangeTJ5 Series
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-
Measured Temperature Max-
Sensor Body MaterialInconel
Lead Length - Imperial196.85"
Lead Length - Metric5m
Probe Length - Imperial2.953"
Probe Length - Metric75mm
Probe Diameter - Imperial0.078"
Probe Diameter - Metric2mm
InsulationPFA
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardIEC
Thermocouple ShieldingShielded
Product RangeTJ5 Series
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
-
Lead Length - Imperial
196.85"
Probe Length - Imperial
2.953"
Probe Diameter - Imperial
0.078"
Insulation
PFA
Thermocouple Wire Standard
IEC
Product Range
TJ5 Series
Measured Temperature Min
-
Sensor Body Material
Inconel
Lead Length - Metric
5m
Probe Length - Metric
75mm
Probe Diameter - Metric
2mm
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Shielded
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.117934