Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £73.110 |
Price for:Each
Minimum: 1
Multiple: 1
£73.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTJ36-CAXL-316U-12
Order Code3859355
Technical Datasheet
Thermocouple TypeK
No. of Channels6Channels
Measured Temperature Min-
Measured Temperature Max-
Sensor Body MaterialSuper Omegaclad XL
Lead Length - Imperial40"
Lead Length - Metric1.02m
Probe Length - Imperial12"
Probe Length - Metric304.8mm
Probe Diameter - Imperial0.187"
Probe Diameter - Metric4.75mm
InsulationPFA
Thermocouple TerminationStripped Leads
Thermocouple Wire StandardANSI
Thermocouple ShieldingShielded
Product Range-
Product Overview
- TJ36 series Type K rugged heavy duty transition joint thermocouple probe
- 1meter (40") of PFA coated stranded 24AWG lead wire
- 3/16 inch diameter super OMEGACLAD™ XL sheath
- Ungrounded junction
- 12" sheath length
- Stainless steel overbraid
- Sub miniature male connector
Technical Specifications
Thermocouple Type
K
Measured Temperature Min
-
Sensor Body Material
Super Omegaclad XL
Lead Length - Metric
1.02m
Probe Length - Metric
304.8mm
Probe Diameter - Metric
4.75mm
Thermocouple Termination
Stripped Leads
Thermocouple Shielding
Shielded
SVHC
No SVHC (17-Jan-2022)
No. of Channels
6Channels
Measured Temperature Max
-
Lead Length - Imperial
40"
Probe Length - Imperial
12"
Probe Diameter - Imperial
0.187"
Insulation
PFA
Thermocouple Wire Standard
ANSI
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001