Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTJ36-CAIN-116U-60
Order Code3800405
Product RangeTJ36 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £73.790 |
Price for:Each
Minimum: 1
Multiple: 1
£73.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTJ36-CAIN-116U-60
Order Code3800405
Product RangeTJ36 Series
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min0°C
Sensing Temperature Min0°C
Measured Temperature Max920°C
Sensing Temperature Max920°C
Sensor Body MaterialInconel 600
Lead Length - Imperial40"
Lead Length - Metric1.02m
Probe Length - Imperial60"
Probe Length - Metric1.53m
Probe Diameter - Imperial0.062"
Probe Diameter - Metric1.58mm
InsulationPFA
Thermocouple TerminationStripped Leads
Thermocouple Wire StandardANSI
Thermocouple ShieldingShielded
Product RangeTJ36 Series
Product Overview
- TJ36 series Type K rugged heavy duty transition joint thermocouple probe
- 1meter (40") of PFA coated stranded 24AWG lead wire
- 1/16 inch diameter Inconel sheath
- Ungrounded junction
- 60" sheath length
Technical Specifications
Thermocouple Type
K
Sensing Temperature Min
0°C
Sensing Temperature Max
920°C
Lead Length - Imperial
40"
Probe Length - Imperial
60"
Probe Diameter - Imperial
0.062"
Insulation
PFA
Thermocouple Wire Standard
ANSI
Product Range
TJ36 Series
Measured Temperature Min
0°C
Measured Temperature Max
920°C
Sensor Body Material
Inconel 600
Lead Length - Metric
1.02m
Probe Length - Metric
1.53m
Probe Diameter - Metric
1.58mm
Thermocouple Termination
Stripped Leads
Thermocouple Shielding
Shielded
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036287