Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTJ2.5-NNIN-IM20U-300-CC-SMP-M
Order Code3860094
Product RangeTJ2.5 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £111.750 |
Price for:Each
Minimum: 1
Multiple: 1
£111.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTJ2.5-NNIN-IM20U-300-CC-SMP-M
Order Code3860094
Product RangeTJ2.5 Series
Technical Datasheet
Thermocouple TypeN
Measured Temperature Min-
Measured Temperature Max480°C
Sensor Body MaterialInconel
Lead Length - Imperial98.42"
Lead Length - Metric2.5m
Probe Length - Imperial11.81"
Probe Length - Metric300mm
Probe Diameter - Imperial0.08"
Probe Diameter - Metric2mm
InsulationPFA
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingShielded
Product RangeTJ2.5 Series
Technical Specifications
Thermocouple Type
N
Measured Temperature Max
480°C
Lead Length - Imperial
98.42"
Probe Length - Imperial
11.81"
Probe Diameter - Imperial
0.08"
Insulation
PFA
Thermocouple Wire Standard
ANSI
Product Range
TJ2.5 Series
Measured Temperature Min
-
Sensor Body Material
Inconel
Lead Length - Metric
2.5m
Probe Length - Metric
300mm
Probe Diameter - Metric
2mm
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Shielded
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068039