Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTJ1-CPIN-M30U-600-OSTW-M
Order Code3800287
Product RangeTJ1 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £87.390 |
Price for:Each
Minimum: 1
Multiple: 1
£87.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTJ1-CPIN-M30U-600-OSTW-M
Order Code3800287
Product RangeTJ1 Series
Technical Datasheet
Thermocouple TypeT
Measured Temperature Min0°C
Sensing Temperature Min0°C
Measured Temperature Max315°C
Sensing Temperature Max315°C
Sensor Body MaterialInconel 600
Lead Length - Imperial39.37"
Lead Length - Metric1m
Probe Length - Imperial23.63"
Probe Length - Metric600mm
Probe Diameter - Imperial0.12"
Probe Diameter - Metric3mm
InsulationPFA
Thermocouple TerminationStandard Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingShielded
Product RangeTJ1 Series
Product Overview
- TJ1 series type T rugged heavy duty transition joint thermocouple probe
- 1meter (40") of PFA coated stranded 24AWG lead wire
- Inconel sheath
- Ungrounded
- 600mm sheath length
- Standard size male connector
Technical Specifications
Thermocouple Type
T
Sensing Temperature Min
0°C
Sensing Temperature Max
315°C
Lead Length - Imperial
39.37"
Probe Length - Imperial
23.63"
Probe Diameter - Imperial
0.12"
Insulation
PFA
Thermocouple Wire Standard
ANSI
Product Range
TJ1 Series
Measured Temperature Min
0°C
Measured Temperature Max
315°C
Sensor Body Material
Inconel 600
Lead Length - Metric
1m
Probe Length - Metric
600mm
Probe Diameter - Metric
3mm
Thermocouple Termination
Standard Connector
Thermocouple Shielding
Shielded
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095254