Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTJ1-CAXL-IM30U-600
Order Code3800252
Product RangeTJ1 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £79.130 |
Price for:Each
Minimum: 1
Multiple: 1
£79.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTJ1-CAXL-IM30U-600
Order Code3800252
Product RangeTJ1 Series
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min0°C
Sensing Temperature Max1150°C
Measured Temperature Max1150°C
Sensor Body MaterialSuper Omegaclad
Lead Length - Imperial39.37"
Lead Length - Metric1m
Probe Length - Imperial23.63"
Probe Length - Metric600mm
Probe Diameter - Imperial0.12"
Probe Diameter - Metric3mm
InsulationPFA
Thermocouple TerminationStripped Leads
Thermocouple Wire StandardIEC
Thermocouple ShieldingShielded
Product RangeTJ1 Series
Product Overview
- TJ1 series type K rugged heavy duty transition joint thermocouple probe
- 1meter (40") of PFA coated stranded 24AWG lead wire
- Super OMEGACLAD™ XL sheath
- Ungrounded
- 600mm sheath length
Technical Specifications
Thermocouple Type
K
Sensing Temperature Max
1150°C
Sensor Body Material
Super Omegaclad
Lead Length - Metric
1m
Probe Length - Metric
600mm
Probe Diameter - Metric
3mm
Thermocouple Termination
Stripped Leads
Thermocouple Shielding
Shielded
Measured Temperature Min
0°C
Measured Temperature Max
1150°C
Lead Length - Imperial
39.37"
Probe Length - Imperial
23.63"
Probe Diameter - Imperial
0.12"
Insulation
PFA
Thermocouple Wire Standard
IEC
Product Range
TJ1 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09979