Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTJ1-CAXL-IM15U-300
Order Code3800235
Product RangeTJ1 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £60.110 |
Price for:Each
Minimum: 1
Multiple: 1
£60.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTJ1-CAXL-IM15U-300
Order Code3800235
Product RangeTJ1 Series
Technical Datasheet
Thermocouple TypeK
Sensing Temperature Min0°C
Measured Temperature Min0°C
Measured Temperature Max1038°C
Sensing Temperature Max1038°C
Sensor Body MaterialSuper Omegaclad
Lead Length - Imperial39.37"
Lead Length - Metric1m
Probe Length - Imperial11.82"
Probe Length - Metric300mm
Probe Diameter - Imperial0.06"
Probe Diameter - Metric1.5mm
InsulationPFA
Thermocouple TerminationStripped Leads
Thermocouple Wire StandardIEC
Thermocouple ShieldingShielded
Product RangeTJ1 Series
Product Overview
- TJ1 series type K rugged heavy duty transition joint thermocouple probe
- 1meter (40") of PFA coated stranded 24AWG lead wire
- Super OMEGACLAD™ XL sheath
- Ungrounded
- 300mm sheath length
Technical Specifications
Thermocouple Type
K
Measured Temperature Min
0°C
Sensing Temperature Max
1038°C
Lead Length - Imperial
39.37"
Probe Length - Imperial
11.82"
Probe Diameter - Imperial
0.06"
Insulation
PFA
Thermocouple Wire Standard
IEC
Product Range
TJ1 Series
Sensing Temperature Min
0°C
Measured Temperature Max
1038°C
Sensor Body Material
Super Omegaclad
Lead Length - Metric
1m
Probe Length - Metric
300mm
Probe Diameter - Metric
1.5mm
Thermocouple Termination
Stripped Leads
Thermocouple Shielding
Shielded
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039916