Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTJ-USB-CAIN-316-24-K2
Order Code3800795
Product RangeTJ-USB Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOMEGA
Manufacturer Part NoTJ-USB-CAIN-316-24-K2
Order Code3800795
Product RangeTJ-USB Series
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min0°C
Measured Temperature Max1000°C
Sensing Temperature Max1000°C
Sensor Body MaterialInconel 600
Lead Length - Imperial72"
Lead Length - Metric1.83m
Probe Length - Imperial24"
Probe Length - Metric609.6mm
Probe Diameter - Imperial0.187"
Probe Diameter - Metric4.75mm
Insulation-
Thermocouple TerminationUSB Connector
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product RangeTJ-USB Series
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
1000°C
Sensor Body Material
Inconel 600
Lead Length - Metric
1.83m
Probe Length - Metric
609.6mm
Probe Diameter - Metric
4.75mm
Thermocouple Termination
USB Connector
Thermocouple Shielding
Shielded
Measured Temperature Min
0°C
Sensing Temperature Max
1000°C
Lead Length - Imperial
72"
Probe Length - Imperial
24"
Probe Diameter - Imperial
0.187"
Insulation
-
Thermocouple Wire Standard
-
Product Range
TJ-USB Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.299371