Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTFE-J-24S-150M
Order Code3803435
Product RangeTFE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £319.460 |
Price for:Each
Minimum: 1
Multiple: 1
£319.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTFE-J-24S-150M
Order Code3803435
Product RangeTFE Series
Technical Datasheet
Thermocouple Wire TypeJ
Length - Imperial492.13ft
Length - Metric150m
No. of Max Strands x Strand Size7 x 32AWG
Wire Gauge24AWG
Conductor Area CSA-
Conductor TypeStranded
Colour Code StandardANSI
InsulationTFE (Tetrafluoroethylene)
Operating Temperature Min0°C
Operating Temperature Max260°C
Product RangeTFE Series
Technical Specifications
Thermocouple Wire Type
J
Length - Metric
150m
Wire Gauge
24AWG
Conductor Type
Stranded
Insulation
TFE (Tetrafluoroethylene)
Operating Temperature Max
260°C
Length - Imperial
492.13ft
No. of Max Strands x Strand Size
7 x 32AWG
Conductor Area CSA
-
Colour Code Standard
ANSI
Operating Temperature Min
0°C
Product Range
TFE Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.39706