Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £357.240 |
Price for:Each
Minimum: 1
Multiple: 1
£357.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTFAL-032-500
Order Code3887988
Product RangeTF Series
Technical Datasheet
Thermocouple Wire TypeK
Length - Imperial500ft
Length - Metric152.4m
No. of Max Strands x Strand SizeSolid
Wire Gauge20AWG
Conductor Area CSA-
Conductor TypeSolid
Colour Code StandardANSI
InsulationPFA
Operating Temperature Min0°C
Operating Temperature Max260°C
Product RangeTF Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Thermocouple Wire Type
K
Length - Metric
152.4m
Wire Gauge
20AWG
Conductor Type
Solid
Insulation
PFA
Operating Temperature Max
260°C
SVHC
Boric acid (14-Jun-2023)
Length - Imperial
500ft
No. of Max Strands x Strand Size
Solid
Conductor Area CSA
-
Colour Code Standard
ANSI
Operating Temperature Min
0°C
Product Range
TF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001