Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTECK10-14
Order Code3805644
Product RangeTEC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £27.130 |
Price for:Each
Minimum: 1
Multiple: 1
£27.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTECK10-14
Order Code3805644
Product RangeTEC Series
Technical Datasheet
Connector Type AK Type Thermocouple Plug
Connector Type BFree End
No. of Positions2 Positions
Cable Length - Metric3m
Cable Length - Imperial10ft
Product RangeTEC Series
Product Overview
- PFA coated wire extension cable
- K calibration
- 10ft length
- Connector #1 - SMP, female
- Connector #2 - stripped leads
Technical Specifications
Connector Type A
K Type Thermocouple Plug
No. of Positions
2 Positions
Cable Length - Imperial
10ft
SVHC
No SVHC (17-Jan-2022)
Connector Type B
Free End
Cable Length - Metric
3m
Product Range
TEC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003583